
64-bit RISC microprocessor featuring a Core™2 Duo Processor T9400 device core. Delivers a maximum speed of 2530 MHz with two CPU cores, built on 65nm process technology. This microprocessor utilizes a 478-pin Micro-FCPGA package with through-hole mounting and a 35mm x 35mm package dimension. Operates at a maximum supply voltage of 1.162 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BX80576T9400 SLGE5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | Micro-FCPGA |
| Lead Shape | Through Hole |
| Pin Count | 478 |
| PCB | 478 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Mounting | Through Hole |
| Family Name | Core™2 Duo Processor T9400 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core 2 Duo |
| Maximum Speed | 2530MHz |
| Process Technology | 65nm |
| Number of CPU Cores | 2 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.162V |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BX80576T9400 SLGE5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.