
64-bit RISC microprocessor featuring a 2.4GHz clock speed and 2 CPU cores. This 32nm processor utilizes a Flip-Chip Land Grid Array (FCLGA) package with 1155 pins, designed for surface mounting. It includes 32KB of instruction cache and 32KB of data cache, with a maximum operating voltage of 1.52V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BX80623G530 SR05H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | FCLGA |
| Package Description | Flip-Chip Land Grid Array |
| Lead Shape | No Lead |
| Pin Count | 1155 |
| PCB | 1155 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Celeron® Processor G530 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Celeron |
| Maximum Speed | 2400MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 2 |
| Interface Type | DMI/PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.52V |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BX80623G530 SR05H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.