
64-bit RISC microprocessor featuring a 2-core Celeron® Processor G540 device. Operates at a maximum speed of 2500 MHz with 32nm process technology. Includes 32KB instruction cache and 32KB data cache. Packaged in a 1155-pin FCLGA (Flip-Chip Land Grid Array) with surface mount capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BX80623G540 SR05J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | FCLGA |
| Package Description | Flip-Chip Land Grid Array |
| Lead Shape | No Lead |
| Pin Count | 1155 |
| PCB | 1155 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Celeron® Processor G540 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Celeron |
| Maximum Speed | 2500MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 2 |
| Interface Type | DMI/PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.52V |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BX80623G540 SR05J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.