
64-bit RISC microprocessor featuring a 2.7GHz clock speed and 2 CPU cores. This FCLGA package, with a 1155-pin count and 37.5mm x 37.5mm dimensions, utilizes 32nm process technology. It offers 32KB instruction cache and 32KB data cache, with a maximum operating supply voltage of 1.52V. Surface mountable, this microprocessor is designed for DMI/PECI interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BX80623G630 SR05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | FCLGA |
| Package Description | Flip-Chip Land Grid Array |
| Lead Shape | No Lead |
| Pin Count | 1155 |
| PCB | 1155 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Pentium® Processor G630 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Pentium |
| Maximum Speed | 2700MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 2 |
| Interface Type | DMI/PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.52V |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BX80623G630 SR05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.