
64-bit RISC microprocessor featuring a 2.6GHz clock speed and 32nm process technology. This dual-core processor operates at 1.5V and utilizes a Flip-Chip Land Grid Array (FCLGA) package with 1155 pins for surface mounting. Key specifications include 32KB instruction cache and 32KB data cache, with a DMI/PECI interface.
Sign in to ask questions about the Intel BX80623I32120T SR060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel BX80623I32120T SR060 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | FCLGA |
| Package Description | Flip-Chip Land Grid Array |
| Lead Shape | No Lead |
| Pin Count | 1155 |
| PCB | 1155 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Core™ i3-2120T Processor |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core i3 |
| Maximum Speed | 2600MHz |
| Process Technology | 32nm |
| Core Architecture | i3 |
| Number of CPU Cores | 2 |
| Interface Type | DMI/PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.52V |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BX80623I32120T SR060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.