MPU Core™ i7-2600K Processor RISC 64bit 32nm 3.4GHz 1.5V 1155-Pin FCLGA Box
Intel BX80623I72600KSR00C technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.4GHz |
| Max Frequency | 3.4GHz |
| Mount | Surface Mount |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80623I72600KSR00C to view detailed technical specifications.
No datasheet is available for this part.