
64-bit RISC microprocessor featuring 4 CPU cores and a maximum speed of 2300 MHz. Built on 32nm process technology, this FCPGA package offers 988 pins with a 1mm pin pitch and through-hole mounting. It includes 32KB instruction cache and 32KB data cache, with a maximum operating supply voltage of 1.52V.
Intel BX80627I72820QM SR012 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | FCPGA |
| Lead Shape | Through Hole |
| Pin Count | 988 |
| PCB | 988 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Height (mm) | 1.55 |
| Seated Plane Height (mm) | 2.21(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | Core™ i7-2820QM Processor |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core i7 |
| Maximum Speed | 2300MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 4 |
| Interface Type | DMI/PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.52V |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BX80627I72820QM SR012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.