
64-bit RISC microprocessor featuring 4 cores and a maximum speed of 3200 MHz. Built on 22nm process technology, this Flip-Chip Land Grid Array (FCLGA) package offers 1155 pins for surface mounting. Includes 32KB instruction cache and 32KB data cache, with DMI/PECI interface type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BX80637E31225V2 SR0PJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel BX80637E31225V2 SR0PJ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | FCLGA |
| Package Description | Flip-Chip Land Grid Array |
| Lead Shape | No Lead |
| Pin Count | 1155 |
| PCB | 1155 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor E3-1225 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Xeon |
| Maximum Speed | 3200MHz |
| Process Technology | 22nm |
| Number of CPU Cores | 4 |
| Interface Type | DMI/PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.86V |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BX80637E31225V2 SR0PJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.