Intel Core i5-3570K processor 3.4 GHz Box 6 MB Smart Cache
Intel BX80637I53570K technical specifications.
| Height | 4.25inch |
| Length | 4.25inch |
| Weight | 0.85lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80637I53570K to view detailed technical specifications.
No datasheet is available for this part.