Intel Core i7-3770 processor 3.4 GHz Box 8 MB Smart Cache
Intel BX80637I73770 technical specifications.
| Height | 4.25inch |
| Length | 4.25inch |
| RoHS Compliant | No |
| Weight | 0.801lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Intel BX80637I73770 to view detailed technical specifications.
No datasheet is available for this part.