Microprocessor, 64-Bit, 3600MHz, CMOS, FCLGA-2011
Intel BX80660E51650V4 technical specifications.
| Number of Terminals | 2011 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N2011 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 64 |
| Speed | 3600 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.