Microprocessor, 64-Bit, 2200MHz, CMOS, PBGA1440, FCBGA-1440
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1440 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B1440 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 64 |
| Speed | 2200 |
| REACH | Compliant |
| Military Spec | False |