Intel CM80616003060AESLBMQ technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.06GHz |
| Max Frequency | 3.06GHz |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel CM80616003060AESLBMQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.