Intel CM80616003060AESLBTD technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 3.06GHz |
| Max Frequency | 3.06GHz |
| Max Operating Temperature | 72.6°C |
| Max Supply Voltage | 1.4V |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i3-540 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM80616003060AESLBTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.