
The Intel CM8062000911406SR0M5 is a quad-core microprocessor with a data bus width of 64 bits and a maximum frequency of 2GHz. It is designed for use in surface mount applications and is packaged in a tray. The processor features 375GB of memory and is part of the E5-2418L series.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Frequency | 2GHz |
| Max Frequency | 2GHz |
| Memory Size | 375GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | E5-2418L |
| RoHS | Compliant |
