
CPU - Central Processing Units Xeon E5-2407 Quad CR 2.2GHz FCLGA1356
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Frequency | 2.2GHz |
| Max Frequency | 2.2GHz |
| Max Supply Voltage | 1.35V |
| Memory Size | 375GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | E5-2407 |
| RoHS | Compliant |