
Intel CM8062001122601SR0LM technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.2GHz |
| Interface | USB, PCIe |
| Max Frequency | 2.2GHz |
| Max Supply Voltage | 1.35V |
| Memory Size | 375GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E5-2430 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062001122601SR0LM to view detailed technical specifications.
No datasheet is available for this part.