
This 6-core microprocessor operates at a maximum frequency of 1.8GHz and supports DDR3 memory with a capacity of 375GB. It features a 64-bit data bus width and interfaces with USB and PCIe. The device is packaged in a tray and mounted on the surface, making it suitable for various applications.
Intel CM8062007187509SR0M3 technical specifications.
| Data Bus Width | 64b |
| Interface | USB, PCIe |
| Max Frequency | 1.8GHz |
| Memory Size | 375GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 6 |
| Packaging | Tray |
| Series | E5-2428L |
| RoHS | Compliant |
No datasheet is available for this part.