
64-bit microprocessor featuring 8 CPU cores and a maximum speed of 2000 MHz, built on 32nm process technology. This Flip-Chip Land Grid Array (FCLGA) package is surface mountable, with a 2011-pin configuration, measuring 52.5mm in length and 45mm in width. The non-lead-frame SMT package utilizes a plastic material.
Intel CM8062100856218 SR0KQ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | FCLGA |
| Package Description | Flip-Chip Land Grid Array |
| Lead Shape | No Lead |
| Pin Count | 2011 |
| PCB | 2011 |
| Package Length (mm) | 52.5 |
| Package Width (mm) | 45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor E5-2650 |
| Data Bus Width | 64bit |
| Device Core | Xeon |
| Maximum Speed | 2000MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 8 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel CM8062100856218 SR0KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.