Intel CM8062101038606SR0LC technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.6GHz |
| Max Frequency | 3.6GHz |
| Max Operating Temperature | 64°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 375GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | E5-1620 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062101038606SR0LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.