The Intel E5-2630 microprocessor features 6 cores with a maximum operating frequency of 2.3GHz and a maximum supply voltage of 1.35V. It is designed for surface mount applications and is packaged in a tray. The device is compliant with RoHS regulations and has a maximum operating temperature of 77.4°C.
Checking distributor stock and pricing after the page loads.
Intel CM8062101038801/SR0KV technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.3GHz |
| Max Frequency | 2.3GHz |
| Max Operating Temperature | 77.4°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 750GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E5-2630 |
| RoHS | Compliant |
No datasheet is available for this part.