
This 8-core microprocessor features a 64-bit data bus width and operates at a maximum frequency of 2.2GHz. It is designed for use with DDR3 memory and has a maximum operating temperature of 73°C. The device is packaged in a tray and is intended for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 73°C |
| Memory Size | 750GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 8 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Series | E5-2660 |
| RoHS | Compliant |