
The Intel i7-2600 microprocessor is a quad-core 64-bit processor with a maximum operating temperature of 72.6°C. It features a data bus width of 64 bits and operates at a frequency of 3.4GHz. The processor is packaged in a LGA format and is mounted on the surface. It is compliant with RoHS regulations and is available in a tray packaging format.
Intel CM8062300834302SR00B technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 3.4GHz |
| Max Frequency | 3.4GHz |
| Max Operating Temperature | 72.6°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i7-2600 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062300834302SR00B to view detailed technical specifications.
No datasheet is available for this part.