
CPU - Central Processing Units Xeon E3-1275v2 Quad CR 3.5GHz FCLGA1155
Checking distributor stock and pricing after the page loads.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 3.5GHz |
| Max Frequency | 3.5GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 1.75V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E3-1275v2 |
| RoHS | Compliant |