
The i7-3770 microprocessor features a 64-bit data bus width and operates at a maximum frequency of 3.4GHz. It is designed for use in surface mount applications and is packaged in a tray. The device is compliant with RoHS regulations and has a maximum operating temperature of 67.4°C.
Intel CM8063701211600SR0PK technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.4GHz |
| Max Frequency | 3.4GHz |
| Max Operating Temperature | 67.4°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i7-3770 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701211600SR0PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.