Microprocessor, 64-Bit, 4000MHz, CMOS, FCLGA-1151
Intel CM8066201920103 technical specifications.
| Number of Terminals | 1151 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-N1151 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 64 |
| Speed | 4000 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.