Intel CN80617006204AASLBWV technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Frequency | 1.33GHz |
| Max Frequency | 1.33GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | 660UE |
| RoHS | Compliant |
Download the complete datasheet for Intel CN80617006204AASLBWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
