MPU i3-300 RISC 64-Bit 32nm 2.13GHz 1.5V
Intel CP80617004122AGSLBMD technical specifications.
| Package/Case | 300 |
| Data Bus Width | 64b |
| Max Frequency | 2.13GHz |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel CP80617004122AGSLBMD to view detailed technical specifications.
No datasheet is available for this part.