This 8GB DDR3 microprocessor features two cores operating at a maximum frequency of 1.86GHz and a maximum supply voltage of 1.4V. It is available in a PGA package with through hole mount. The device is designed to operate within a temperature range of 0°C to 90°C. This microprocessor is not radiation hardened and is part of the P4500 series from Intel.
Sign in to ask questions about the Intel CP80617004803AASLBUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel CP80617004803AASLBUX technical specifications.
| Package/Case | PGA |
| Contact Plating | Tin, Matte |
| Data Bus Width | 64b |
| Frequency | 1.86GHz |
| Max Frequency | 1.86GHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.4V |
| Memory Size | 8GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 750mV |
| Mount | Through Hole |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | P4500 |
| RoHS | Compliant |
Download the complete datasheet for Intel CP80617004803AASLBUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.