PCI Bus Controller, CMOS, PBGA376, 23 X 23 MM, PLASTIC, BGA-376
Intel CS82TPCFSLJ42 technical specifications.
| Package/Case | BGA |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EG20T |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.