This 28-pin DIP SRAM IC from Intel features a commercial temperature grade and operates at a maximum supply voltage of 5V. It has a maximum access time of 250ns and a maximum operating temperature of 70°C. The device is available in a 28-pin DIP package and has a memory capacity of 512 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | NON-VOLATILE SRAM |
| Access Time-Max | 250 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |