The D2004-3 is a 28-pin dual in-line package (DIP28) SRAM IC from Intel. It operates within a commercial temperature range of 0 to 70 degrees Celsius. This non-volatile SRAM IC has a maximum access time of 300 nanoseconds and a nominal supply voltage of 5 volts. It features 512 words of memory and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | NON-VOLATILE SRAM |
| Access Time-Max | 300 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |