The D2114A-4 is an 18-pin dual in-line package (DIP) SRAM IC from Intel, designed for commercial temperature grade applications. It operates at a nominal supply voltage of 5V and features a maximum access time of 200ns. The device has a memory capacity of 1024 words and supports parallel access. It is suitable for use in a variety of applications, including those requiring high-speed data storage and retrieval.
Checking distributor stock and pricing after the page loads.
Intel D2114A-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T18 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.