This is a commercial-grade SRAM IC with 1024 words of memory and a 1000-word code capacity. It operates at a maximum temperature of 70 degrees Celsius and a minimum of 0 degrees Celsius. The device has 18 terminals and is packaged in a DIP18 configuration. It is designed for parallel access and has a maximum access time of 200ns. The IC is powered by a 5V supply voltage and is suitable for use in a variety of applications.
Intel D2114AL-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T18 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel D2114AL-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.