This 16-bit page mode DRAM IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage and supports up to 64000 words of memory. The device has a maximum access time of 200ns and is available in a DIP-16 package.
Checking distributor stock and pricing after the page loads.
Intel D2164A-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.558 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | PAGE MODE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 200 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.