The D27128A-2 is a 28-pin dual in-line package (DIP) ultra-voltage programmable read-only memory (UVPROM) IC from Intel. It operates at a supply voltage of 5V with a maximum current of 0.1A. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a JEDEC package code of R-XDIP-T28 and a commercial temperature grade. The UVPROM has a maximum access time of 200ns and supports 16,384 words of memory with 16,000 words of code.
Sign in to ask questions about the Intel D27128A-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel D27128A-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.1 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | UVPROM |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D27128A-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.