The D27210-200V05 is a 40-pin dual in-line package (DIP) UVPROM from Intel. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum access time of 200ns and supports 65536 words of memory. The UVPROM is a 5-volt device with a JEDEC package code of R-XDIP-T40.
Intel D27210-200V05 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D27210-200V05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.