The D27210-200V10 is a 40-pin dual in-line package (DIP) memory IC from Intel. It operates within a commercial temperature range of 0 to 70°C and has a nominal supply voltage of 5V. This UVPROM (ultra-violet programmable read-only memory) has a maximum access time of 200 nanoseconds and supports up to 64,000 words of code and 65,536 words of data. The device features a common I/O type and is designed for use in a variety of applications.
Intel D27210-200V10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D27210-200V10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.