The D27C020-150V10 is a 32K UVPROM memory IC from Intel, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply current of 0.03A. The device is packaged in a DIP32 configuration and is designed for use in a variety of applications. The memory IC has a maximum access time of 150ns and a standby current of 0.0001A.
Intel D27C020-150V10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | UVPROM |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D27C020-150V10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.