The D27C256-3 is a 28-pin DIP commercial temperature UVPROM from Intel, featuring 32,000 words of memory and a maximum access time of 300 nanoseconds. It operates from a nominal supply voltage of 5 volts and has a maximum operating temperature of 70 degrees Celsius. The device is available in a 28-pin DIP package, suitable for through-hole mounting.
Intel D27C256-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Access Time-Max | 300 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D27C256-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.