8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 12MHz and a speed of 6MHz. This NMOS device offers 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes 128 bytes of RAM and 0 words of ROM. Packaged in a 40-terminal CDIP (CERDIP-40) with a JEDEC package code of R-GDIP-T40, it operates within a commercial temperature range of 0°C to 70°C and a supply voltage of 4.5V to 5.5V, with a nominal supply voltage of 5V.
Intel D8031AH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D8031AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.