The D8085AH-2 is a 40-pin dual in-line package (DIP) microprocessor from Intel. It operates within a temperature range of 0 to 70°C and is powered by a nominal 5V supply voltage. The device has a maximum supply current of 135mA. The microprocessor features an 8-bit architecture with a 16-bit address bus and an 8-bit external data bus. It has a maximum clock frequency of 10 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel D8085AH-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 135 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D8085AH-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.