The D8088-2 is a 40-pin dual in-line package (DIP) microprocessor from Intel, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features an 8-bit architecture with an 8-bit external data bus and 20-bit address bus, supporting a maximum clock frequency of 8 MHz. The device requires a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V, and a maximum supply current of 350mA. The microprocessor is suitable for use in a variety of applications, including those requiring a high level of processing power and data transfer capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel D8088-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 350 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 8 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D8088-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.