8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 16MHz. This CMOS device offers 128 bytes of RAM and 32 I/O lines, with an 8-bit external data bus and a 16-bit address bus. Packaged in a 40-terminal ceramic dual in-line package (CDIP40, CERDIP-40), it operates within a commercial temperature range of 0°C to 70°C, requiring a supply voltage between 4.5V and 5.5V with a nominal 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel D80C31BH-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D80C31BH-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.