8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 12MHz. This CMOS integrated circuit offers 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes 256 bytes of RAM and a 40-pin CERDIP package with a maximum operating temperature of 70°C. Supply voltage ranges from 4V to 6V, with a nominal 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel D80C51FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D80C51FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.