The D8228 is a 28-pin dual interface IC from Intel, designed for commercial temperature range operation. It has a nominal supply voltage of 5V and a maximum supply current of 190mA. The device is available in a DIP28 package, measuring 15.24mm in width and 37.15mm in length. It is suitable for use in system interface logic and control applications.
Intel D8228 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.15 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 190 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.