This 18-pin DIP clock generator is designed for commercial temperature operation with a nominal supply voltage of 5V. The device has a maximum supply current of 145mA and operates within a temperature range of 0 to 70 degrees Celsius. The clock generator is specifically designed for use with processor-specific applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 145 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |