The D82288 is a commercial temperature system interface logic IC with a maximum operating temperature of 70 degrees Celsius. It has 20 terminals and a dual terminal position. The IC is packaged in a 20-pin DIP package, measuring 7.62mm in width and 24.825mm in length. It operates on a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The IC can handle a clock frequency of up to 8 MHz. It is designed for use in system interface logic and control and command signal generation applications.
Intel D82288 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.825 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.