The D8251A is a dual serial communication controller IC from Intel, designed for use in a variety of applications. It features a commercial temperature grade and operates at a nominal supply voltage of 5V. The device is packaged in a 28-pin DIP package, measuring 15.24mm in width and 37.15mm in length. The IC is capable of handling 8-bit external data bus widths and supports serial communication protocols. It is suitable for use in commercial temperature environments, ranging from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel D8251A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.15 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D8251A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.