The D8253-5 is a 24-pin dual timer IC from Intel, featuring 16-bit operation and a nominal supply voltage of 5V. It is designed for commercial temperature grade applications and is packaged in a DIP format. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It supports an 8-bit external data bus width and is suitable for use in timer and programmable IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |